可享批量折扣
查看批量定價選項小計(1 袋,共 5 件)*
TWD820.00
(不含稅)
TWD861.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | TWD820.00 | TWD164.00 |
| 5 + | TWD754.00 | TWD150.80 |
* 參考價格
- RS庫存編號:
- 558-873
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Number of Ways | 2 | |
| Termination Type | Solder | |
| Sub Type | Mono | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Housing Material | Plastic | |
| Colour | Monochrome | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Number of Ways 2 | ||
Termination Type Solder | ||
Sub Type Mono | ||
Connector Gender Male | ||
Orientation Straight | ||
Housing Material Plastic | ||
Colour Monochrome | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS Pro Mono jack plug with a black plastic body is designed to be a strong Durable plug with a long lifespan. These plugs are manufactured for applications where smaller sockets are needed especially in audio equipment. This plug has a cable clamp that holds the cable firmly with no damage.
6.35mm Jack Plug
Rivetted design
Cable clamp
6mm max cable diameter
RoHS compliant
相關連結
- RS PRO Jack 6.35 mm Cable Male 2 Mono Solder
- RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Solder
- RS PRO Jack 6.35 mm Cable Male 2 Mono Jack Plug
- RS PRO Jack Connector 6.35 mm Cable Female 2 Mono Solder
- RS PRO Jack Connector 6.35 mm Cable Male Mono
- Switchcraft Jack Connector 6.35 mm Cable Male 2 Mono Solder
- RS PRO Jack 6.35 mm Cable Male 2 Mono Right Angle Jack Plug
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder