Eaton 4-Pole Surface Isolator Switch -, IP65, 100A, 6.5 kW

小計(1 件)*

TWD2,298.00

(不含稅)

TWD2,412.90

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD2,298.00

* 參考價格

RS庫存編號:
330-7720
製造零件編號:
207136 T0-4-8213/I1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Switching Current

100A

Series

T0-4

Auxiliary Contacts Available

No

Switching DC Voltage

60V dc

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Switching AC Voltage

230V ac

Switching Power

6.5kW

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

UL, IEC, CSA

Depth

122mm

Length

137mm

Width

80mm

COO (Country of Origin):
GB

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。