Eaton 3-Pole Distribution Board Isolator Switch -, IP40, 80A, 0 W
- RS庫存編號:
- 282-7127
- Distrelec 貨號:
- 302-55-612
- 製造零件編號:
- 276280 IS-80/3
- 製造商:
- Eaton
小計(1 件)*
TWD4,704.00
(不含稅)
TWD4,939.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,704.00 |
* 參考價格
- RS庫存編號:
- 282-7127
- Distrelec 貨號:
- 302-55-612
- 製造零件編號:
- 276280 IS-80/3
- 製造商:
- Eaton
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Distribution Board | |
| IP Rating | IP40 | |
| Switching Current | 80A | |
| Series | IS | |
| Switching Power | 0W | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 69.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Length | 80mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Distribution Board | ||
IP Rating IP40 | ||
Switching Current 80A | ||
Series IS | ||
Switching Power 0W | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 69.5mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton switch with isolating function conforms to IEC/EN 60947-3 standards. It features contacts with high wear resistance and jump activation, facilitating quick operation. The thumb-grip is black in color for easy identification. It supports terminal cross-sections of up to 50mm² and is compatible with Xpole protection switching devices when using the jaw clamp in combination with standard fork bus bars.
RoHS conform
Certifications EN45545-2, IEC 61373
相關連結
- Eaton 4-Pole Distribution Board Isolator Switch - 80A
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3-Pole Distribution Board Isolator Switch - 125A
- Eaton 4-Pole Distribution Board Isolator Switch - 63A
- Eaton 4-Pole Distribution Board Isolator Switch - 32A
- Eaton 4-Pole Distribution Board Isolator Switch - 25A
- Eaton 4-Pole Distribution Board Isolator Switch - 40A
- Eaton 4-Pole Distribution Board Isolator Switch - 125A