Eaton 3-Pole Center Isolator Switch -, IP65, 40A, 22 kW

小計(1 件)*

TWD3,095.00

(不含稅)

TWD3,249.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,095.00

* 參考價格

RS庫存編號:
273-6474
製造零件編號:
199903 P1-40/EZ
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Center

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Series

P1

Auxiliary Contacts Available

Yes

Switching Current

40A

Minimum Operating Temperature

-25°C

Switching Power

22kW

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Depth

95mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947

Width

49mm

Length

95mm

COO (Country of Origin):
GB
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.

UKCE and CE compliances

90 degree switching angle

Class III overvoltage category

IEC EN 60947 3 and IEC EN 60204 certifications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。