Craig & Derricott 3-Pole Isolator Switch -, IP65, IP66
- RS庫存編號:
- 254-8911
- 製造零件編號:
- EPV403
- 製造商:
- Craig & Derricott
小計(1 件)*
TWD3,251.00
(不含稅)
TWD3,413.55
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD3,251.00 |
* 參考價格
- RS庫存編號:
- 254-8911
- 製造零件編號:
- EPV403
- 製造商:
- Craig & Derricott
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65, IP66 | |
| Series | EPV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 115mm | |
| 選取全部 | ||
|---|---|---|
品牌 Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65, IP66 | ||
Series EPV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 115mm | ||
- COO (Country of Origin):
- GB
The Craig & Derricott photovoltaic (PV) enclosed switchgear solar power is an environmentally friendly method of producing electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it into electricity. By combining cells into an array, different voltages and current combinations can be achieved.
IP66 IP standard
Available in light grey RAL 7035 finishing
Compliant to IEC / BS EN 60947-3
相關連結
- Craig & Derricott 2-Pole Isolator Switch - IP65, 40A
- Craig & Derricott 3-Pole Isolator Switch -, IP65
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 2-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 32A
- Craig & Derricott 2-Pole Isolator Switch - 40A