Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 63A, 22 kW
- RS庫存編號:
- 239-2651
- 製造零件編號:
- 3LD2566-3VB51
- 製造商:
- Siemens
小計(1 件)*
TWD10,534.00
(不含稅)
TWD11,060.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,534.00 |
* 參考價格
- RS庫存編號:
- 239-2651
- 製造零件編號:
- 3LD2566-3VB51
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Poles | 6 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Poles 6 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 63A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 63A 3LD switch disconnector having rotary operated mechanism. It has molded plastic encapsulation for metric cable gland and short rotary knob as actuating element.
6 Pole configuration
Fixed mounting
Protection class IP65
相關連結
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Socomec Wall Non-Fused Switch Disconnector - 22 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Siemens 4-Pole Floor Non-Fused Switch Disconnector - 32A, 11.5 kW
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A, 9 kW