Siemens 3-Pole Rail Isolator Switch -, IP40, 25A, 9.5 kW
- RS庫存編號:
- 213-1377
- 製造零件編號:
- 3LD2130-0TK13
- 製造商:
- Siemens
小計(1 件)*
TWD5,535.00
(不含稅)
TWD5,811.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,535.00 |
* 參考價格
- RS庫存編號:
- 213-1377
- 製造零件編號:
- 3LD2130-0TK13
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rail | |
| IP Rating | IP40 | |
| Series | 3LD | |
| Auxiliary Contacts Available | No | |
| Switching Current | 25A | |
| Terminal Type | Box | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 9.5kW | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, CSA, EN, RoHS, UL, VDE | |
| Width | 53mm | |
| Depth | 91mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rail | ||
IP Rating IP40 | ||
Series 3LD | ||
Auxiliary Contacts Available No | ||
Switching Current 25A | ||
Terminal Type Box | ||
Minimum Operating Temperature -25°C | ||
Switching Power 9.5kW | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, CSA, EN, RoHS, UL, VDE | ||
Width 53mm | ||
Depth 91mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 25A and type of switch is DIN-rail mounting with size 2.It is use for main switch, switch disconnector, EMERGENCY OFF switch, safety switch and maintenance/repair switch.
It consist three poles
Fixed mounting Device type
相關連結
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 7.5 kW
- Siemens 3-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Fixed Isolator Switch - 25A, 9.5 kW