Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 40A

小計(1 件)*

TWD7,684.00

(不含稅)

TWD8,068.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,684.00

* 參考價格

RS庫存編號:
211-4904
Distrelec 貨號:
301-37-888
製造零件編號:
3LD3350-0TK11
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

40A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

3LD

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Length

170mm

Standards/Approvals

CCC, CE, CSA, EAC, RoHS, UL, VDE

Width

120mm

Depth

130mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens has 3LD load disconnector used as the main switch. This load disconnector basic has switch with selector knob operated mechanism having black colour. The type of switch front mounting.

Ambient temperature during operation is -25 °C to 55 °C

IP degree of protection is IP65

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。