Siemens 3-Pole DIN Rail Isolator Switch -, 63A
- RS庫存編號:
- 210-3445
- 製造零件編號:
- 5TL1663-0
- 製造商:
- Siemens
小計(1 件)*
TWD3,089.00
(不含稅)
TWD3,243.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,089.00 |
* 參考價格
- RS庫存編號:
- 210-3445
- 製造零件編號:
- 5TL1663-0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Series | 5TL | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CCC, CE, VDE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Length | 90mm | |
| Width | 18mm | |
| Depth | 72mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Series 5TL | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CCC, CE, VDE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
Length 90mm | ||
Width 18mm | ||
Depth 72mm | ||
- COO (Country of Origin):
- CN
The Siemens 5T Series Two-way switch Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
User-friendly mounting and connection technology
Standardized accessories and an integrated design
相關連結
- Siemens 3-Pole DIN Rail Isolator Switch -, 63A
- Siemens 4-Pole DIN Rail Isolator Switch -, 63A
- Siemens 2-Pole DIN Rail Isolator Switch -, 63A
- Siemens 1-Pole DIN Rail Isolator Switch -, 63A
- Siemens 3-Pole DIN Rail Isolator Switch - 63A
- Legrand 4-Pole DIN Rail Isolator Switch - 63A, 5.3 W
- Legrand 3-Pole DIN Rail Isolator Switch - 63A, 5.3 W
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW