Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 16A, 4 W
- RS庫存編號:
- 257-012
- 製造零件編號:
- 276307 Z-SWL230/SO
- 製造商:
- Eaton
小計(1 包,共 2 件)*
TWD4,236.00
(不含稅)
TWD4,447.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD4,236.00 | TWD2,118.00 |
* 參考價格
- RS庫存編號:
- 257-012
- 製造零件編號:
- 276307 Z-SWL230/SO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 1 | |
| Handle Colour | Orange | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 4W | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 80mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 1 | ||
Handle Colour Orange | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 250V dc | ||
Switching Power 4W | ||
Depth 80mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Control switch designed for both functionality and style. Offering a versatile solution for a range of applications, this switch incorporates a striking orange LED indicator to enhance visibility. crafted with precision, its two-pole configuration ensures reliable performance, making it suitable for various environments.
Features both normally open and normally closed contacts for flexibility
Designed with durability to withstand varying operational conditions
Comes equipped with detailed wiring diagrams for hassle free installation
相關連結
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W