Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 20A, 7.5 kW
- RS庫存編號:
- 251-509
- 製造零件編號:
- 207061 T0-1-102/I1
- 製造商:
- Eaton
小計(1 件)*
TWD1,862.00
(不含稅)
TWD1,955.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,862.00 |
* 參考價格
- RS庫存編號:
- 251-509
- 製造零件編號:
- 207061 T0-1-102/I1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 7.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 102mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series Moeller | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 60V dc | ||
Switching Power 7.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 102mm | ||
豁免
- COO (Country of Origin):
- GB
The Eaton Moeller T0 On-Off switch is an ideal solution for surface mounting, providing reliability and ease of use for a wide range of applications. Designed with a robust construction, this switch is rated for 20 A operation with a dual-pole configuration. The black thumb grip allows for easy manipulation, while the compact dimensions make it suitable for various setups. With precise design considerations, the switch meets stringent international certifications, ensuring safety and efficiency. The devices operation includes a mechanical lifespan of 400,000 cycles and superior corrosion resistance, making it a durable choice for industrial and commercial environments. This switch promises consistent performance, even under demanding conditions, with significant protection against electric shock and environmental influences. Integration into existing systems is seamless, providing peace of mind and reliability for panel builders and installers alike.
Surface mounting design for versatile installation options
Black thumb grip enhances ease of operation
Shields against electric shock to ensure user safety
IP65 degree of protection against dust and water ingress
Mechanical lifespan supporting prolonged use up to 400,000 operations
Robust construction tailored for rigorous industrial environments
Rated short-time withstand current, enhancing performance reliability
Cyclic damp heat resilience for operational stability in varied climates
Screw connection type simplifies electrical installations
相關連結
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW