Eaton 2-Pole Isolator Switch -, IP65, 30A, 0 kW

小計(1 件)*

TWD45,669.00

(不含稅)

TWD47,952.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD45,669.00

* 參考價格

RS庫存編號:
121-224
製造零件編號:
168100 SOL30X3-SAFETY-MC4-U(230V50HZ)
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Number of Poles

2

Product Type

Isolator Switch

IP Rating

IP65

Switching Current

30A

Auxiliary Contacts Available

Yes

Series

Eaton Moeller

Minimum Operating Temperature

-25°C

Switching Power

0kW

Switching DC Voltage

8000V dc

Switching AC Voltage

1000V ac

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60 947-3

Width

250mm

Depth

150mm

Hazardous Area Certification

No

Length

410mm

COO (Country of Origin):
DE
The Eaton SOL30 Safety Fireman's switch is a reliable solution for utility and residential buildings. With a turn button actuator type and two pole configuration, it is designed for optimal safety and performance. The fireman's switch features an IP65 degree of protection, suitable for ground mounting, and a lifespan of 1,500 electrical operations. It has a rated impulse withstand voltage of 8000V and is built to withstand harsh environmental conditions for long lasting durability.

Turn button design for easy operation

Durable plastic construction for added protection

IP65 rating for reliable performance in various settings

1500 electrical operations for long term use

0.32kA short circuit making capacity for safety assurance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。