Eaton 2-Pole Isolator Switch -, IP65, 26A, 0 kW
- RS庫存編號:
- 120-903
- 製造零件編號:
- 168105 SOL30X6-SAFETY-MV-U(230V50HZ)
- 製造商:
- Eaton
小計(1 件)*
TWD79,540.00
(不含稅)
TWD83,517.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD79,540.00 |
* 參考價格
- RS庫存編號:
- 120-903
- 製造零件編號:
- 168105 SOL30X6-SAFETY-MV-U(230V50HZ)
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Series | Eaton Moeller | |
| Switching Current | 26A | |
| Switching AC Voltage | 1000V ac | |
| Switching DC Voltage | 8000V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 60°C | |
| Depth | 225mm | |
| Standards/Approvals | IEC/EN 60 947-3 | |
| Width | 500mm | |
| Length | 405mm | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Series Eaton Moeller | ||
Switching Current 26A | ||
Switching AC Voltage 1000V ac | ||
Switching DC Voltage 8000V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 60°C | ||
Depth 225mm | ||
Standards/Approvals IEC/EN 60 947-3 | ||
Width 500mm | ||
Length 405mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton fireman's switch is designed for utility and residential buildings, with a sleek plastic enclosure and turn button actuator. It offers a two pole design. Suitable for ground mounting, it has a rated impulse withstand voltage of 8000 V and is ideal for switchgear in photovoltaic systems.
Turn button actuator for easy operation
Plastic enclosure for durability
Two pole design for efficient functionality
IP65 protection for reliability in various environments
Lifespan of 100000 mechanical operations for long lasting use
Rated impulse w
相關連結
- Eaton 2-Pole Isolator Switch - 26A, 0 kW
- Eaton 6-Pole Isolator Switch - 30A, 0 kW
- Eaton 2-Pole Isolator Switch - 30A, 0 kW
- Eaton 2-Pole Ground Isolator Switch - 30A, 30 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 0 kW
- ABB 3-Pole Isolator Switch - 45 kW
- ABB 3-Pole Isolator Switch - 22 kW
- ABB 3-Pole Isolator Switch - 37 kW