Vishay TSOP4136, 36 kHz IR Receiver ±45°, 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
257-6899
製造零件編號:
TSOP4136
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

IR Receiver

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45°

Output Current

5mA

Number of Pins

3

Mount Type

Surface

Minimum Operating Temperature

-25°C

Package Type

Mold

Maximum Operating Temperature

85°C

Standards/Approvals

Halogen Free, GADSL, IEC 62474, RoHS, REACH

Length

6mm

Width

5.6mm

Height

6.95mm

Maximum Supply Voltage

6V

Minimum Supply Voltage

-0.3V

Supply Current

5mA

Automotive Standard

No

The Vishay IR receiver module is optimized for short burst remote control systems in different environments. The customer can chose between different IC settings (AGC variants), to find the optimum solution for his application. The higher the AGC, the better noise is suppressed, but the lower the code compatibility. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. These components have not been qualified to automotive specifications.

Individual IC settings to reach maximum performance

Immunity against noise (lamps, LCD TV, Wi-Fi)

Low supply current

Photo detector and preamplifier in one package

Supply voltage: 2.0 V to 5.5 V

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。