Vishay TSOP33338, 38 kHz IR Receiver, 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
- RS庫存編號:
- 244-4800
- 製造零件編號:
- TSOP33338
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加600件可節省TWD360.00
查看批量定價選項小計(1 袋,共 300 件)*
TWD6,870.00
(不含稅)
TWD7,212.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 300 - 300 | TWD22.90 | TWD6,870.00 | - |
| 600 - 900 | TWD22.30 | TWD6,690.00 | TWD360.00 |
| 1200 - 1500 | TWD21.80 | TWD6,540.00 | TWD1,320.00 |
| 1800 - 5100 | TWD21.30 | TWD6,390.00 | TWD2,880.00 |
| 5400 + | TWD20.80 | TWD6,240.00 | TWD11,340.00 |
* 參考價格
- RS庫存編號:
- 244-4800
- 製造零件編號:
- TSOP33338
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 30m | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Minimum Operating Temperature | -25°C | |
| Range Automatic Gain Control AGC | AGC3 | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Minimold | |
| Width | 5.4mm | |
| Maximum Supply Voltage | 5.5V | |
| Height | 6.35mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Series | TSOP33 | |
| Supply Current | 3mA | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 30m | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Minimum Operating Temperature -25°C | ||
Range Automatic Gain Control AGC AGC3 | ||
Maximum Operating Temperature 85°C | ||
Package Type Minimold | ||
Width 5.4mm | ||
Maximum Supply Voltage 5.5V | ||
Height 6.35mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Series TSOP33 | ||
Supply Current 3mA | ||
The Vishay miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This series is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against ambient light
相關連結
- Vishay TSOP33338 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
- Vishay TSOP53436 24 m Range 2.5 V 5.5V, Lead 6.35 mm 3-Pin 5.4mm
- Vishay TSMP93100 18 m Range -0.3 V 6V, Through Hole 6.35 mm Mold 5.4mm
- Vishay TSOP13238 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- Vishay VSOP38336, 36 kHz IR Receiver
- Vishay TSOP39438 30 m Range 2.5 V 5.5V, Lead 2.6 mm 4-Pin 6.8mm
- Vishay TSOP94638 35 m Range 2.5 V 5.5V, Lead 6.96 mm 3-Pin 6mm
- Vishay TSOP39238 30 m Range 2.5 V 5.5V, Lead 2.6 mm Bulk 4-Pin 6.8mm