15414185A3011 Wurth Elektronik 850 nm IR LED Top LED Surface package
- RS庫存編號:
- 240-7023
- 製造零件編號:
- 15414185A3011
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD314.00
(不含稅)
TWD329.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,240 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | TWD31.40 | TWD314.00 |
| 50 - 90 | TWD30.60 | TWD306.00 |
| 100 - 240 | TWD29.80 | TWD298.00 |
| 250 - 990 | TWD29.10 | TWD291.00 |
| 1000 + | TWD28.50 | TWD285.00 |
* 參考價格
- RS庫存編號:
- 240-7023
- 製造零件編號:
- 15414185A3011
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | Top LED | |
| Radiant Intensity | 150mW/sr | |
| Packaging | Tape | |
| Mount Type | Surface | |
| LED Material | Polystyrene | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type Top LED | ||
Radiant Intensity 150mW/sr | ||
Packaging Tape | ||
Mount Type Surface | ||
LED Material Polystyrene | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Infrared QFN LED Waterclear with an operating temperature -40°C up to +85 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: IR cameras, Security cameras, Face recognition, Night vision, Gaming and movement recognition.
High power output IR LED
Compat size
Quadframe no Lead package
Peak wavelengths 850 nm and 940 nm
Low thermal resistance
Standard soldering pad
相關連結
- 15414185A3011 Wurth Elektronik 850 nm IR LED Top LED Surface package
- 15414185AA211 Wurth Elektronik 850 nm IR LED Top LED Surface package
- 15414185A6011 Wurth Elektronik 850 nm IR LED Top LED Surface package
- 15414194A3011 Wurth Elektronik 850 nm IR LED Top LED Surface package
- 15414194A6011 Wurth Elektronik 850 nm IR LED Top LED Surface package
- 15414194AA211 Wurth Elektronik 850 nm IR LED Top LED Surface package
- 15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package