ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- RS庫存編號:
- 428-493
- 製造零件編號:
- SFH 4795BS-EB1FA1-1113
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 組,共 1 件)*
TWD53.00
(不含稅)
TWD55.65
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 885 個,準備發貨
膠帶 | 每膠帶 |
|---|---|
| 1 + | TWD53.00 |
* 參考價格
- RS庫存編號:
- 428-493
- 製造零件編號:
- SFH 4795BS-EB1FA1-1113
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | P2720 | |
| Radiant Flux | 1560mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1030mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 30° | |
| Series | SYNIOS P2720 | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IEC 62471:2006, JEDEC J-STD-020E | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type P2720 | ||
Radiant Flux 1560mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 1030mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 30° | ||
Series SYNIOS P2720 | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IEC 62471:2006, JEDEC J-STD-020E | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Oslon Black is an infrared LED designed for industrial and consumer applications requiring precise IR illumination. It emits infrared light at a Peak Wavelength and features a Compact design.
IR light source with high efficiency
Double stack emitter
Low thermal resistance
Optimized for high brightness DC operation
相關連結
- SFH 4795BS-EB1FA1-1113 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4795BS-EB1FA1-13 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4795BS-EB1FA1-11 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4770S ams OSRAM SYNIOS P2720 860 nm IR LED IR SYNIOS P2720 Surface package
- SFH 4770S A01 ams OSRAM SYNIOS P2720 850 nm IR LED IR SYNIOS P2720 Surface package
- ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package
- SFH 4775S ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package