VSMY385011X02-GS08 Vishay VSMY385011X02 850 nm Infrared Emitting Diode PLCC 2 Surface package
- RS庫存編號:
- 277-467
- 製造零件編號:
- VSMY385011X02-GS08
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD328.00
(不含稅)
TWD344.40
(含稅)
- RS庫存編號:
- 277-467
- 製造零件編號:
- VSMY385011X02-GS08
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Peak Wavelength | 850nm | |
| Product Type | Infrared Emitting Diode | |
| Package Type | PLCC 2 | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 14.1mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Series | VSMY385011X02 | |
| Standards/Approvals | J-STD-020, J-STD-033D, J-STD-051 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q102 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Peak Wavelength 850nm | ||
Product Type Infrared Emitting Diode | ||
Package Type PLCC 2 | ||
Radiant Flux 35mW | ||
Radiant Intensity 14.1mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Series VSMY385011X02 | ||
Standards/Approvals J-STD-020, J-STD-033D, J-STD-051 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- DE
The Vishay Infrared Emitting Diode is based on surface emitter technology which offers high radiant intensity, high optical power, and high speed. It is molded in a PLCC 2 package for surface mount applications, making it Ideal for use in high performance infrared systems such as optical communication, sensing, and remote control applications.
AEC Q102 qualified
Peak Wavelength is 850 nm
Lead free reflow soldering
相關連結
- VSMY385011X02-GS08 Vishay VSMY385011X02 850 nm Infrared Emitting Diode PLCC 2 Surface package
- VSMY3940X01-GS08 Vishay VSMA108 940 nm High Speed Infrared Emitting Diode PLCC 2 Surface package
- VSMB3948X01-GS08 Vishay VSMB 935 nm High Speed Infrared Emitting Diode PLCC 2 Surface package
- VSMY5850X01 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Surface package
- VSMY5850 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Through Hole package
- VSMY1850 Vishay VSMA108 850 nm High Speed Infrared Emitting Diode 0805 Surface package
- Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSLY5850 Vishay 850 nm High Speed Infrared Emitting Diode 5 mm Through Hole package