ABB Profibus DP Adapter

小計(1 件)*

TWD6,270.00

(不含稅)

TWD6,583.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
  • 加上 18 件從 2026年1月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,270.00

* 參考價格

RS庫存編號:
180-9680
Distrelec 貨號:
303-96-298
製造零件編號:
FPBA-01
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Accessory Type

Profibus DP Adapter

Mounting Type

Chassis Mount

Interface

Fieldbus

COO (Country of Origin):
CN

ABB Inverter Module, 165mm Length, 0.18kg Weight - F Series - FPBA-01


Give your inverter drive a boost with this ABB inverter module. It's a smart adapter that makes it a cinch to send control commands straight to your drive, for transparent and hassle-free communication. It also gives you a direct line to your unit's status, so allows you to act quickly when there's a problem. If your inverter is faulty, there's no need to stress, as you can use the module to easily reset or change your device's parameter values. This handy adapter is widely compatible with inverter and thyristor drives from ABB.

Features & Benefits


• Quick and easy to install into an option slot on your drive's motor control board
• Compact dimensions of 165 (L) x 45 (H) x 110mm (W), so needs minimal mounting space
• Easy to configure, for fuss-free installation
• Includes a lock for secure assembly

Applications


• Conveyer systems
• Water pumps
• Distribution warehouses
• Mining and minerals processing

What communication protocol does this inverter module use?


The device uses PROFIBUS, a commonly used communication protocol that's found in most industrial automation applications. The system makes it simple to link up components such as sensors, to control systems in a digital network.

相關連結