RS PRO Grey Cold Rolled Steel Instrument Case 76 mm, 204 mm, 152 mm

小計(1 盒,共 1 件)*

TWD718.00

(不含稅)

TWD753.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
1 +TWD718.00

* 參考價格

RS庫存編號:
266-4955
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Instrument Case

Body Material

Cold Rolled Steel

External Height

76mm

External Length

204mm

External Width

152mm

Colour

Grey

Series

RS PRO

Ventilated

No

Carrying Handle

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Grey Cold Rolled Steel Instrument Case, 204 x 152 x 76mm


RS PRO brings you the Grey Cold Rolled Steel Instrument Case that offers optimal protection and durability for your valuable instruments. With a two-part painted construction, this instrument case is designed with superior strength and resilience, ensuring reliable performance in demanding environments. Its compact dimensions of 204 x 152 x 76mm make it ideal for space-constrained applications. Supplied assembled and available in various sizes, it provides versatility to suit diverse applications.

Features and Benefits


  • Made from cold rolled steel RS PRO has designed these enclosures to be long lasting durable protection for your equipment

  • The two-part painted construction offers enhanced protection against corrosion and wear

  • Designed for wall or surface mounting, providing flexibility in installation

  • With a recommended maximum working temperature of +120 °C this enclosure is ideal for a wide variety of applications including demanding environments

  • ROSH certified

  • Applications


    Instrument cases are a versatile, durable option for protecting your equipment as they can be used in industrial settings for housing electronic components providing protection from dust, moisture and impact. They can be used in electronic equipment and laboratories where precise and sensitive instruments need protection also control panels and automation systems to ensure a reliable performance in demanding environments. They can also be used by home DIY enthusiasts for projects and automation setups providing the perfect housing for your valuable components.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。