RS PRO White Cold Rolled Steel Instrument Case 112 mm, 257 mm, 130 mm

可享批量折扣
查看批量定價選項

小計(1 盒,共 1 件)*

TWD992.00

(不含稅)

TWD1,041.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 177 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

箱
每盒
1 - 24TWD992.00
25 - 124TWD951.00
125 +TWD783.00

* 參考價格

RS庫存編號:
232-068
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Body Material

Cold Rolled Steel

Product Type

Instrument Case

External Height

112mm

External Length

257mm

External Width

130mm

Colour

White

Ventilated

Yes

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO White Cold Rolled Steel Instrument Case, 257 x 130 x 112 mm


This RS PRO white cold-rolled steel instrument case is a transformer box that you can wall mount. Use it to safely protect, enclose and store your electronic components.

The steel construction makes this product strong and impact-resistant so you can be sure it effectively safeguards your instruments by keeping out dust and moisture. You can quickly and easily mount the box with the keyhole slots in the base and self-tapping assembly. Ventilation slots prevent overheating for a longer product life. Nickel-plating makes the item resistant to corrosives, meaning it won't rust.

This instrument case carries RoHS (Restriction of Hazardous Substances) certification so contains only minimal amounts of any materials harmful to your health. You can use it to store and protect your components in domestic and commercial settings.

Features and Benefits


• Cold rolled steel body material

• No carrying handle

• White colour

• External dimensions of 257 (length) x 130 (width) x 112 mm (height)

• Conforms to RoHS (Restriction of Hazardous Substances) requirements

• Ventilated

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。