MOXA EXPC-F2120W Industrial Computer 60 W Intel Core i7-1185G7E, Intel Core i3-1115G4E, Intel Celeron 6305E 16GB 3

小計(1 件)*

TWD368,584.00

(不含稅)

TWD387,013.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD368,584.00

* 參考價格

RS庫存編號:
633-662
製造零件編號:
EXPC-F2120W-TL7-DC
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Processor Type

Intel Core i7-1185G7E, Intel Core i3-1115G4E, Intel Celeron 6305E

Product Type

Industrial Computer

Number of Cores

3

Series

EXPC-F2120W

Compatible Operating System

Windows 11 Professional 23H2, Windows 10 Enterprise LTSC 21H2, Debian 11

IP Rating

IP42, IP66

Bus Type

Ethernet

Port Type

USB A, RJ45, 3.5 mm Jack

Maximum Power Consumption

60W

Number of Card Slots

2

Graphic Output Onboard

Yes

Housing Material

Aluminium

Onboard Memory

16GB

Type of Memory Onboard

Ddr4 Sodimm

Minimum Operating Temperature

-40°C

Depth

94.05mm

Standards/Approvals

IEC60068-2-5 CIE85, WEEE, IEC 60529, EN 55032/35, CRoHS, EN/IEC 60079-0/7/15, IEC 60068-2-27, FCC Part 15B Class A, IECEx Zone 2/Zone 22, CISPR 32, ATEX, EN 61000-6-2/-6-4, EN 62368-1, IEC 61000-4-2/3/4/5/6/8, IEC 62368-1, UL 62368-1, UL C1D2/C2D2, RoHS

Width

336.69mm

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW
The Moxa Europe 12.1-inch panel PCs with a 11th Gen Intel Core i processor that deliver a reliable, durable, and versatile platform for use in industrial, hazardous, and mission-critical environments. The panel PCs come with a rich set of communication interfaces to satisfy all your industrial-application scenarios. The panel PCs are also provided with a DisplayPort and VGA video outputs for extending the display.

Built-in light sensor for auto brightness control

1200-nit sunlight-readable anti-glare display

Optical bonding of the display for deploying in harsh environments

Front IP66 and rear IP42 certified

相關連結