SNR TOOL SMART TEMP S / induction heater
- RS庫存編號:
- 799-158
- 製造零件編號:
- TOOL SMART TEMP S / induction heater
- 製造商:
- SNR
小計(1 件)*
TWD117,348.00
(不含稅)
TWD123,215.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD117,348.00 |
* 參考價格
- RS庫存編號:
- 799-158
- 製造零件編號:
- TOOL SMART TEMP S / induction heater
- 製造商:
- SNR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SNR | |
| 選取全部 | ||
|---|---|---|
品牌 SNR | ||
- COO (Country of Origin):
- NL
The SNR Self aligning bearing unit provides robust support in various applications. Its cast iron body ensures durability, while the radial insert ball bearing is designed for easy mounting and reliability in operation.
Self-aligning bearings provide improved performance under misalignment conditions
Integrated sealing system prevents contamination, enhancing product lifespan
Wide operating temperature range of -20 °C to 100 °C accommodates diverse environments
相關連結
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 100-Y3
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 100-Y2
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y6
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y2
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y3
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y4
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y7
- SKF Induction Heater TWIM 15K/230V 85 mm 30 mm