onsemi NFAQ0860L33T, N-Channel Intelligent Power Module, 8 A 600 V, 38-Pin DIP, Surface
- RS庫存編號:
- 202-7319
- 製造零件編號:
- NFAQ0860L33T
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 400 件)*
TWD86,800.00
(不含稅)
TWD91,140.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年6月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 400 - 1600 | TWD217.00 | TWD86,800.00 |
| 2000 + | TWD212.70 | TWD85,080.00 |
* 參考價格
- RS庫存編號:
- 202-7319
- 製造零件編號:
- NFAQ0860L33T
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Intelligent Power Module | |
| Maximum Continuous Collector Current Ic | 8A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 32W | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 38 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3V | |
| Maximum Operating Temperature | 150°C | |
| Series | NFAQ0860L33T | |
| Standards/Approvals | UL1557 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Intelligent Power Module | ||
Maximum Continuous Collector Current Ic 8A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 32W | ||
Package Type DIP | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 38 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3V | ||
Maximum Operating Temperature 150°C | ||
Series NFAQ0860L33T | ||
Standards/Approvals UL1557 | ||
Automotive Standard No | ||
The ON Semiconductor NFAQ0860L33T is a fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs and a thermistor, suitable for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.
Cross-conduction protection
ITRIP input to shut down All IGBTs
相關連結
- onsemi NFAQ0860L33T 8 A 600 V Surface
- onsemi NFAQ1060L36T 10 A 600 V Surface
- onsemi NFAQ1560R43TL 30 A 600 V Surface
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- onsemi NFVA25012NP2T 50 A 1200 V Screw
- Infineon IKCM15F60GAXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM30F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
- onsemi NFAM5065L4BT DC Motor Intelligent Power Module DIP