Fischer Elektronik 4 Way TO-5 Transistor Transistor Socket
- RS庫存編號:
- 577-643
- 製造零件編號:
- TF 54
- 製造商:
- Fischer Elektronik
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD982.00
(不含稅)
TWD1,031.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年7月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 - 4 | TWD982.00 | TWD196.40 |
| 5 + | TWD904.00 | TWD180.80 |
* 參考價格
- RS庫存編號:
- 577-643
- 製造零件編號:
- TF 54
- 製造商:
- Fischer Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fischer Elektronik | |
| IC Socket Type | Transistor Socket | |
| Package Type | TO-5 | |
| Product Type | Transistor Socket | |
| Current | 1.5A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Voltage | 100V | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Fischer Elektronik | ||
IC Socket Type Transistor Socket | ||
Package Type TO-5 | ||
Product Type Transistor Socket | ||
Current 1.5A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Voltage 100V | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Fischer Elektronik Transistor Sockets - Teflon Sockets for TO 5 are designed to securely house TO 5 package transistors. The surface contact/contact sleeve is coated with Ni+≥0.2μm Au for enhanced conductivity and corrosion resistance. The inner contact spring material is made from CuBe-alloy (Copper Beryllium), ensuring durability and reliable electrical connection in high-performance applications.
Contact material is CuZn-alloy
Contact spring is gold-plated
相關連結
- Fischer Elektronik 2.54 mm Pitch 44 Way PLCC IC Socket
- Fischer Elektronik 2 Way Through Hole Oscillator Oscillator Socket
- Fischer Elektronik 2 Way HC-18-U Oscillator Oscillator Socket
- Fischer Elektronik 2.4 mm Pitch 2 Way HC-18-U Oscillator Oscillator Socket
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A