Stauff Nickel Plated, Steel, Zinc Hydraulic Test Point, SMK-20-M12x1.5-V-C-W3 Male, Metric
- RS庫存編號:
- 296-373
- 製造零件編號:
- SMK-20-M12x1.5-V-C-W3
- 製造商:
- Stauff
小計(1 件)*
TWD690.00
(不含稅)
TWD724.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD690.00 |
* 參考價格
- RS庫存編號:
- 296-373
- 製造零件編號:
- SMK-20-M12x1.5-V-C-W3
- 製造商:
- Stauff
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 1.46 in | |
| Connection Thread Standard | Metric | |
| Port Gender | Male | |
| Body Material | Nickel Plated, Steel, Zinc | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 1.46 in | ||
Connection Thread Standard Metric | ||
Port Gender Male | ||
Body Material Nickel Plated, Steel, Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Test coupling Stauff Test 20 with port connection thread, featuring a self-locking metal protective cap for added security and durability. Ideal for fluid testing and hydraulic systems, ensuring reliable performance and protection from contaminants.
NBR Seal steel
相關連結
- Stauff Nickel Plated Zinc Hydraulic Test Point Metric
- Stauff Nickel Plated Zinc Hydraulic Test Point, SMK-20-M14x1.5-B-C-W3 Male
- Stauff Zinc Steel Hydraulic Test Point BSP
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Nickel Plated Steel Hydraulic Test Point Metric
- Stauff Nickel Plated Zinc Hydraulic Test Point UNF
- Stauff Steel Nickel Plated Hydraulic Test Point UNF