PREVOST Female 13 mm ID Hose Reel 12 bar 15 m Length, Wall Mount
- RS庫存編號:
- 629-751
- 製造零件編號:
- DMO 1315ES
- 製造商:
- PREVOST
小計(1 件)*
TWD24,054.00
(不含稅)
TWD25,256.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 17 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD24,054.00 |
* 參考價格
- RS庫存編號:
- 629-751
- 製造零件編號:
- DMO 1315ES
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Hose Reel | |
| Inlet Connection Type | Female | |
| Hose Inside Diameter | 13mm | |
| Hose Included | Yes | |
| Hose Length | 15m | |
| Maximum Operating Pressure | 12 bar | |
| Inlet Connection Size | 3/8 in G | |
| Inlet Thread Standard | EUROPEAN | |
| Mount Type | Wall Mount | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Hose Reel | ||
Inlet Connection Type Female | ||
Hose Inside Diameter 13mm | ||
Hose Included Yes | ||
Hose Length 15m | ||
Maximum Operating Pressure 12 bar | ||
Inlet Connection Size 3/8 in G | ||
Inlet Thread Standard EUROPEAN | ||
Mount Type Wall Mount | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The PREVOST Open Hose Reels For Compressed Air offer easy access and quick hose management in various work environments. Their open-frame design allows for smooth hose retraction and convenient handling. Built with durable materials, these reels are perfect for heavy-duty use and long-lasting performance.
Medium
Rubber hose
12 bar output pressure
相關連結
- PREVOST Male 13 mm ID Hose Reel 12 bar 10 m Length, Wall Mount
- PREVOST Hose Reel, Wall
- PREVOST 3/8 in G Hose Reel 400 bar 15 m Length, Wall
- PREVOST 1/2 in G Hose Reel 10 bar 10 m Length, Wall
- PREVOST Female 10 mm ID Hose Reel 12 bar 20 m Length, Wall Mount
- PREVOST 13 mm ID Hose Reel 12 bar 30 m Length, Wall
- PREVOST 15 mm ID Hose Reel 10 bar 15 m Length, Wall Mount
- PREVOST 15 m Air Hose Reel 13 mm ID, 20 mm OD