小計(1 件)*
TWD6,045.00
(不含稅)
TWD6,347.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,045.00 |
* 參考價格
- RS庫存編號:
- 917-5071
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 10m | |
| Colour | Green | |
| Bend Radius | 342mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 3.7 bar | |
| Application | Agriculture | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hose Pipe | ||
Length 10m | ||
Colour Green | ||
Bend Radius 342mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 3.7 bar | ||
Application Agriculture | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS Pro Lightweight Medium Duty Suction & Delivery Hose
RS Pro lightweight, medium duty delivery hose which has been reinforced with a rigid crush resistant white PVC helix. The hosing is tough, flexible and durable and has outstanding resistance to the effects of weather.
Features and Benefits
Tough, durable with excellent flexibility
Optimum flow maintained by the smooth bore
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Standard colour: Olive green, white helix
Application Information
Ideal for the suction and discharge of water, slurries and powders. Popular for use in the agricultural, industrial and construction industries.