Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire, 17 AWG, 56 x 0.16 mm², 0.16 mm² core strands, 100 m,
- RS庫存編號:
- 201-2688
- 製造零件編號:
- 67010 RD033
- 製造商:
- Alpha Wire
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
1 管 30 套
TWD4,146.00
(不含稅)
TWD4,353.30
(含稅)
- RS庫存編號:
- 201-2688
- 製造零件編號:
- 67010 RD033
- 製造商:
- Alpha Wire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Core Strands | 56 x 0.16mm² | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 1.88mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA, UL, CE | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyphenylene Ether | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire Metric | |
| Size of Strands | 0.16mm² | |
| Number of Strands | 56 | |
| 選取全部 | ||
|---|---|---|
品牌 Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Core Strands 56 x 0.16mm² | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 1.88mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA, UL, CE | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyphenylene Ether | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire Metric | ||
Size of Strands 0.16mm² | ||
Number of Strands 56 | ||
The Alpha Wire 50m red 67010 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
相關連結
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire 56/0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire 56/0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire 56/0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire 56/0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire 56/0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Green 17 AWG 0.16 mm² core strands
- Alpha Wire Ecogen Ecowire Metric Series Blue 1 mm² Hook Up Wire 56/0.16 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire 28/0.16 mm² 50 m,