Helukabel H07V Series Black 35 mm² Hook Up Wire, 2 AWG, 100 m, Polyvinyl Chloride, 26873

小計(1 卷,共 100 米)*

TWD30,441.00

(不含稅)

TWD31,963.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +TWD30,441.00TWD304.41

* 參考價格

RS庫存編號:
361-999
製造零件編號:
26873
製造商:
Helukabel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Helukabel

Cross Sectional Area

35 mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

2AWG

Cable Length

100m

Voltage

750V

Maximum Operating Temperature

80°C

Conductor Material

Copper

Standards/Approvals

IEC 60227-3, DIN VDE 0207-363-3 / DIN EN 50363-3 (compound type TI1), DIN VDE 0285-525-2-31 / DIN EN 50525-2-31, DIN VDE 0295 Class 5 / IEC 60228 Class 5, DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2

Minimum Operating Temperature

30°C

Sub Type

Finely Stranded Single Core

Jacket Material

Polyvinyl Chloride

Cable Type

Round

Fire Behaviour

Flame Retardant, Oil Resistant

Series

H07V

COO (Country of Origin):
DE
The Helukabel PVC single core finely stranded cable suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Flame retardant

DIN EN 60332-1-2 and IEC 60332-1-2 standard

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。