Krino 37 mm Diameter HSS Hole Saw for Plywood, Aluminium, Steel, Fibreglass, Brass, Copper, Plastic, Cast Iron, Wood,
- RS庫存編號:
- 450-232
- 製造零件編號:
- 2106003700
- 製造商:
- Krino
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 450-232
- 製造零件編號:
- 2106003700
- 製造商:
- Krino
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Krino | |
| Diameter | 37mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Plywood, Aluminium, Steel, Fibreglass, Brass, Copper, Plastic, Cast Iron, Wood, Iron, Stainless Steel | |
| Material | HSS | |
| Cut Depth | 51mm | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Krino | ||
Diameter 37mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Plywood, Aluminium, Steel, Fibreglass, Brass, Copper, Plastic, Cast Iron, Wood, Iron, Stainless Steel | ||
Material HSS | ||
Cut Depth 51mm | ||
Bimetal Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Krino HSS bimetal saws with variable toothing are suitable for highly professional cutting of any thin walled material such as steel, cast iron, aluminium, copper, bronze, brass, wood, plastic, fiberglass, synthetic resins, Formica, and plasterboard.
Painted finish
Steel band and HSS teeth M3/1
High performance and long life
Offers clean cut
相關連結
- Krino 35 mm Diameter HSS Hole Saw for Copper Fibreglass Wood Aluminium Steel,
- CK 68 mm Diameter HSS Drill Bit for Hardwood Floors Stainless Steel Plastic Die
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 86 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- RS PRO 22 mm Diameter HSS Hole Saw for Metal Plastic, with10mm Shank
- RS PRO 63 mm Diameter HSS Hole Saw for Aluminium Carbon Steel, with10mm Shank
- RS PRO 51 mm Diameter HSS Hole Saw for Wood Carbon Steel, with10mm Shank
