Siemens Protective Film HMI Enclosure For Use With HMI SIMATIC
- RS庫存編號:
- 256-7058
- 製造零件編號:
- 6AV21246QJ000AX1
- 製造商:
- Siemens
小計(1 包,共 10 件)*
TWD10,077.00
(不含稅)
TWD10,580.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 60 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD1,007.70 | TWD10,077.00 |
* 參考價格
- RS庫存編號:
- 256-7058
- 製造零件編號:
- 6AV21246QJ000AX1
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | HMI Enclosure | |
| Accessory Type | Protective Film | |
| For Use With HMI | SIMATIC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type HMI Enclosure | ||
Accessory Type Protective Film | ||
For Use With HMI SIMATIC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens HMI Enclosure, Protective Film Accessory, For Use With SIMATIC HMI - 6AV21246QJ000AX1
This HMI enclosure features a protective film designed for use with SIMATIC HMI devices. It is suitable for various displays, including Comfort Panels and flat panels, enhancing durability and protection. The protective film measures 368mm in width and 259mm in height, ensuring a perfect fit for 15 inch widescreen screens.
Features & Benefits
• Protects screens from scratches and contaminants
• Suited for indoor use, ensuring reliable function
• Compatible with mounting in both landscape and portrait formats
• Constructed from non-reflecting plastic for optimal visibility
• Lightweight design at just 26 g facilitates easy installation
• High operational temperature range -40 °C to 80 °C
Applications
• Used with Comfort Panels for enhanced screen lifespan
• Ideal for industrial requiring display protection
• Utilised in IPCs and thin clients for secure operation
• Essential for maintaining clarity on flat panel displays
What materials are used in the construction of this protective film?
The protective film is made from durable plastic designed to withstand harsh handling whilst maintaining transparency and clarity.
Is this protective film suitable for outdoor environments?
No, the protective film is not suitable for outdoor use, as it is designed specifically for indoor applications to ensure optimal protection.
Can the film be mounted in both directions?
Yes, it allows for versatile installation in both portrait and landscape formats to meet specific user needs.
What are the operating temperature conditions for this film?
The film functions effectively within a temperature range of -40 °C to 80 °C, making it versatile for various environments.
Can the film be printed on?
Yes, it is compatible with laser printers, enabling customisation for specific applications.
相關連結
- Siemens Protective Film Protective Film For Use With HMI SIMATIC
- Siemens Protective Film Protective Film For Use With HMI SIMATIC PLC HMI Screen Protection
- Siemens HMI Enclosure HMI Enclosure For Use With HMI SIMATIC 19 in
- Siemens HMI Enclosure HMI Enclosure For Use With HMI SIMATIC 15 in
- Siemens SIMATIC Comfort/Mobile Panels HMI Enclosure For Use With HMI SIMATIC
- Siemens Protective Film Protective Film For Use With HMI KTP400F
- Siemens Protective Film Protective Film For Use With HMI TP900
- Siemens Protective Film Protective Film For Use With HMI KTP400