Siemens Protective Film Protective Film For Use With HMI TP 270 10 in, MP 370 12 In, MP 270 B 10 In, MP 377 12 In PLC
- RS庫存編號:
- 253-4086
- 製造零件編號:
- 6AV65741AD004CX0
- 製造商:
- Siemens
小計(1 包,共 10 件)*
TWD9,291.00
(不含稅)
TWD9,755.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD929.10 | TWD9,291.00 |
* 參考價格
- RS庫存編號:
- 253-4086
- 製造零件編號:
- 6AV65741AD004CX0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Protective Film | |
| Product Type | Protective Film | |
| For Use With HMI | TP 270 10 in, MP 370 12 In, MP 270 B 10 In, MP 377 12 In | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | EAC, Directive 2014/35/EC, KCC, UL, SEMI F47, C-Tick (RCM), cUL, REACH, CE | |
| Hazardous Area Certification | No | |
| Series | 6EV65 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Protective Film | ||
Product Type Protective Film | ||
For Use With HMI TP 270 10 in, MP 370 12 In, MP 270 B 10 In, MP 377 12 In | ||
For Use With PLC Siemen S7 | ||
IP Rating IP66, IP65 | ||
Standards/Approvals EAC, Directive 2014/35/EC, KCC, UL, SEMI F47, C-Tick (RCM), cUL, REACH, CE | ||
Hazardous Area Certification No | ||
Series 6EV65 | ||
- COO (Country of Origin):
- DE
The Siemens plastic non-reflecting protective film is suitable for 10 to 12 inch touch devices.
0.125 mm thickness
相關連結
- Siemens Protective Film Protective Film For Use With HMI MP 370 15 In TP 1500
- Siemens Service Pack Service Pack For Use With HMI MP 377 15 In MP 377 12 In
- Siemens Protective Film Protective Film For Use With HMI MP 270B 6 In TP 277 6, TP 270 6 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Panel PC477, MP 377 PLC Siemen S7
- Siemens Clamping Frame Mounting Kit For Use With HMI KTP 1000 Basic Thin Client 10, MP 377 12 In
- Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 12 in HMI Screen PLC All 12 inch Screen