Cepovett Safety SOFTSHELL HV TEIDE Yellow, Navy Men's Hi Vis Jacket, L
- RS庫存編號:
- 446-729
- 製造零件編號:
- 22-9D993068-727-3/L
- 製造商:
- Cepovett Safety
小計(1 件)*
TWD6,075.00
(不含稅)
TWD6,378.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,075.00 |
* 參考價格
- RS庫存編號:
- 446-729
- 製造零件編號:
- 22-9D993068-727-3/L
- 製造商:
- Cepovett Safety
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Yellow, Navy | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Fleece | |
| Outer Material | FR Polyester | |
| Series | SOFTSHELL HV TEIDE | |
| Resistance Features | Water Repellent | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN 17353 Type: B3, EN 343, EN ISO 20471, EN 14404 Level 1/Type 2, 2013 + A1: 2019 3 3 X, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves | |
| 選取全部 | ||
|---|---|---|
品牌 Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Yellow, Navy | ||
Gender Men | ||
Hooded No | ||
Lining Material Fleece | ||
Outer Material FR Polyester | ||
Series SOFTSHELL HV TEIDE | ||
Resistance Features Water Repellent | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN 17353 Type: B3, EN 343, EN ISO 20471, EN 14404 Level 1/Type 2, 2013 + A1: 2019 3 3 X, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves | ||
豁免
- COO (Country of Origin):
- MG
SOFTSHELL HV TEIDE
The Cepovett Safety Teide high-visibility softshell features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for enhanced mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean look. It includes 50mm retro-reflective segmented strips for improved visibility. The jacket also has a parka attachment system with softshell and kidney covers for extra protection. This jacket meets PPE Category 3 standards and is compliant with MRTA, EN ISO 11612 2015 A1 B2 C2 F1, EN ISO 20471 2013 + A1:2016 Class 2, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.
Tissue Modacrylic
Maintenance Machine washable at 40°
Genre Men
相關連結
- Cepovett Safety SOFTSHELL HV TEIDE Yellow 4XL
- Cepovett Safety SOFTSHELL HV TEIDE Navy M
- Cepovett Safety SOFTSHELL HV TEIDE Navy 5XL
- Cepovett Safety SOFTSHELL HV TEIDE Yellow 2XL
- Cepovett Safety SOFTSHELL HV TEIDE Navy 3XL
- Cepovett Safety SOFTSHELL HV TEIDE Yellow XL
- Cepovett Safety SOFTSHELL HV TEIDE Yellow S
- Cepovett Safety SOFTSHELL HV TEIDE Orange L