Delta Plus TARMAC Grey, Yellow Unisex Hi Vis Parka, L

小計(1 件)*

TWD4,971.00

(不含稅)

TWD5,219.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,971.00

* 參考價格

RS庫存編號:
206-511
製造零件編號:
TARMAJGGT
製造商:
Delta Plus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Delta Plus

Size

L

Product Type

Hi Vis Parka

Colour

Grey, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester

Outer Material

Canvas Oxford 100% Polyester Polyurethane Coated, Softshell 2 Laminated Layer 96% Polyester 4% Elastane

Series

TARMAC

Closure Type

Flap, Zipper Fastening

Resistance Features

Weather Resistant, Abrasion Resistant, Breathable, Cold Resistant, Water Resistant

Standards/Approvals

EN343 3 1*, EN ISO 13688, EN ISO 20471 Class 3

豁免

COO (Country of Origin):
CN
The Delta Plus Parka with removable softshell vest offers protection against cold and weather. The 5-in-1 design adapts to changing temperatures. Waterproof fabric with WP 8000mm and MVP 5000g/m²/24hr membrane keeps you dry in medium rain. Certified EN ISO 20471 Class 3 and EN343. Ideal for public works and building applications.

Removable sleeves

Fixed retractable hood

相關連結