Wera L Metric Hex Key Set, Hex size 12 mm

小計(1 件)*

TWD504.00

(不含稅)

TWD529.20

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD504.00

* 參考價格

RS庫存編號:
266-5619
製造零件編號:
05021645001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Unit of Measure

Metric

Product Type

Hex Key Set

Shape

L

Hex Size

12 mm

Short or Long Arm

Extra Long

Overall Length

250mm

Finish

Chrome Plated

Standards/Approvals

No

Overall Width

45mm

豁免

COO (Country of Origin):
CZ

950 L-key, metric, chrome-plated, 12 x 250 mm


The Wera High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection; with extra-long arm.

L-keys for hexagonal socket screws

L-keys with Hex-Plus advantage for a longer screw life

High corrosion protection thanks to chrome-plating

Extra-long arm

Metric

Application:


Hexagon socket screws Design Chrome-plated Tip Hex-Plus

相關連結