小計(1 件)*
TWD418.00
(不含稅)
TWD438.90
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 51 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD418.00 |
* 參考價格
- RS庫存編號:
- 236-1301
- 製造零件編號:
- 82H.16
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 16 mm | |
| Short or Long Arm | Short | |
| Overall Length | 154mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | DIN ISO 2936, ASME B18.3.2M, NF ISO 2936, ISO 2936 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 16 mm | ||
Short or Long Arm Short | ||
Overall Length 154mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals DIN ISO 2936, ASME B18.3.2M, NF ISO 2936, ISO 2936 | ||
不相容
- COO (Country of Origin):
- FR
The Facom 82H is the short metric key. The size of the long metrix key is the 16 mm and the overall length is the 154 mm.
Manufactured in silicon steel
Phosphate-coated
相關連結
- Facom L Metric Hex Key, Hex size 16 mm
- Facom L Metric Hex Key, Hex size 6 mm
- Facom L Metric Hex Key, Hex size 9 mm
- Facom L Metric Hex Key, Hex size 1.3 mm
- Facom L Metric Hex Key, Hex size 10 mm
- Facom L Metric Hex Key, Hex size 1.5 mm
- Facom L Metric Hex Key, Hex size 12 mm
- Facom L Metric Hex Key, Hex size 15 mm