小計(1 件)*
TWD372.00
(不含稅)
TWD390.60
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 68 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD372.00 |
* 參考價格
- RS庫存編號:
- 188-3668
- 製造零件編號:
- 84TZSA.7
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 7 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 240mm | |
| End Type | Hex Ball End | |
| Finish | Polished, Phosphate Coated | |
| Material | Carbon Silicon Steel | |
| Standards/Approvals | ISO 2936 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 7 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 240mm | ||
End Type Hex Ball End | ||
Finish Polished, Phosphate Coated | ||
Material Carbon Silicon Steel | ||
Standards/Approvals ISO 2936 | ||
豁免
- COO (Country of Origin):
- FR
Carbon silicon steel for longer life
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: polished, phosphate-coated
相關連結
- Facom T Metric Hex Key, Hex size 8 mm
- Facom T Metric Hex Key, Hex size 5 mm
- Facom T Metric Hex Key, Hex size 6 mm
- Facom T Metric Hex Key, Hex size 4 mm
- Facom T Metric Hex Key, Hex size 3 mm
- Facom T Metric Hex Key, Hex size 10 mm
- Facom 7 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- Facom 7 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 9 mm