INBUS L Metric Hex Key, Hex size 3 mm

小計(1 件)*

TWD211.00

(不含稅)

TWD221.55

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD211.00

* 參考價格

RS庫存編號:
311-887
製造零件編號:
73325
製造商:
INBUS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

INBUS

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

3 mm

Short or Long Arm

Extra Long

Overall Length

129mm

End Type

Hexagonal Ball

Finish

Nickel

Material

Chrome Vanadium Steel

Standards/Approvals

No

Overall Width

23mm

豁免

COO (Country of Origin):
DE
The INBUS Angle Screwdriver with ball head is made in Germany and is designed for use with metric hexagon socket screws. Its extra-long shaft provides enhanced reach. Made from high-quality 59CrV4 steel, it offers excellent durability and strength for precision work in tight spaces.

Bright nickel plated finish for strong protection against corrosion

Ball head allows the key to be swiveled in all directions

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。