Schneider Electric Steel, Hex Bolt, M6 x 12 mm

可享批量折扣
查看批量定價選項

小計(1 包,共 100 件)*

TWD690.00

(不含稅)

TWD724.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,700 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
100 - 900TWD6.90TWD690.00
1000 - 2400TWD6.70TWD670.00
2500 +TWD6.50TWD650.00

* 參考價格

RS庫存編號:
280-2808
製造零件編號:
AF1VA612
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Hex Bolt

Length

12mm

Thread

M6

Material

Steel

Standards/Approvals

No

豁免

Schneider Electric Hex Bolt, 12mm Length, M6 Thread - AF1VA612


This hex bolt is a steel fastener designed for secure mounting in electrical and mechanical assemblies. It serves as a fixing screw for notched and omega-style rails used in automation and electronics installations, and is supplied in commercial packaging quantities to support repetitive assembly tasks.

Features & Benefits


• M6 thread delivers standard metric engagement and compatibility
• Slotted hexagonal head enables combined screwdriver and spanner drive
• Threaded length 12mm ensures firm clamping on thin supports
• Supplied with washer to improve load distribution and reduce loosening
• Steel construction provides mechanical strength for industrial use

Applications


• Suitable for fastening components to notched AM1-EC rail
• Ideal for assembly on AM1-ED and AM1-DE OMEGA rails
• used with asymmetrical DZ5-MB rail mounting brackets
• Can be used for repetitive panel mounting in automation cabinets

How are these bolts packaged for procurement?


They are distributed in single-piece retail packs and bulk boxes of 100, Plus larger logistical cartons for high-volume orders.

Where are the items manufactured?


The items originate from Italy and are supplied through the manufacturer’s distribution network.

What head drive options are available?


The head has a slotted hexagonal form allowing use with either a slotted screwdriver or a hexagonal spanner for installation.

What environmental information is provided about the product?


The manufacturer follows a sustainability approach emphasising extended product life and recyclability, with product-specific packaging details noted in the datasheet.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。