小計(1 包,共 100 件)*
TWD3,500.00
(不含稅)
TWD3,675.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 800 件從 2026年12月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 + | TWD35.00 | TWD3,500.00 |
* 參考價格
- RS庫存編號:
- 264-6470
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 25mm | |
| Thread | M10 | |
| Material | Stainless Steel | |
| Grade | 316 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hex Bolt | ||
Length 25mm | ||
Thread M10 | ||
Material Stainless Steel | ||
Grade 316 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO Hex Bolts
These stainless steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. They are easy to adjust with either a spanner or torque wrench with appropriate socket bits and offer easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits:
Applications:
Hex bolts, also known as hex head bolts, are versatile fasteners used for secure and robust fastening in construction, machinery assembly, furniture, electronics, automotive, aerospace, and DIY projects. They are designed to ensure a strong connection and are available in various sizes and materials. Hex bolts are commonly tightened or loosened with a wrench or socket tool, with the hexagonal head design offering a secure grip with efficient torque application.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 190355
Large Pack Size: 2646470
相關連結
- RS PRO Plain Stainless Steel M10 x 25 mm
- RS PRO Plain Stainless Steel M10 x 35 mm
- RS PRO Plain Stainless Steel M10 x 30 mm
- RS PRO Plain Stainless Steel M10 x 45 mm
- RS PRO Plain Stainless Steel M10 x 50 mm
- RS PRO Plain Stainless Steel M10 x 40 mm
- RS PRO Plain Stainless Steel M10 x 90 mm
- RS PRO Plain Stainless Steel M10 x 80 mm