RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 120 mm
- RS庫存編號:
- 800-664
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 10 件)*
TWD1,865.00
(不含稅)
TWD1,958.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD1,865.00 | TWD186.50 |
* 參考價格
- RS庫存編號:
- 800-664
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 120mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hex Setscrew | ||
Length 120mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastener designed for secure connections between multiple objects, enabling simple assembly and disassembly without protruding ends, making it Ideal for various mechanical applications.
Manufactured from A4 stainless steel for excellent corrosion resistance
Conforms to DIN 933 specifications ensuring high quality and reliability
Hexagon head design allows easy tightening and loosening using a socket drive or spanner
Reinsertable multiple times, perfect for maintenance and repair projects
相關連結
- RS PRO Plain Stainless Steel Metric Thread x 120 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 25 mm
- RS PRO Plain Stainless Steel Metric Thread x 45 mm