RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 65 mm

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 10 件)*

TWD1,246.00

(不含稅)

TWD1,308.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD1,246.00TWD124.60

* 參考價格

RS庫存編號:
800-660
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Hex Setscrew

Length

65mm

Thread

Metric Thread

Material

Stainless Steel

Grade

A4

Finish

Plain

Standards/Approvals

DIN 933

The RS PRO setscrew is fully threaded and designed for securely connecting multiple objects without requiring a nut. Its hexagon head ensures ease of tightening and loosening using common tools.

Manufactured from A4 stainless steel for excellent corrosion resistance

Ideal for both internal and external applications, including marine environments

Conforms to DIN 933 specifications, ensuring reliable performance

Setscrews can be removed and reinserted indefinitely, perfect for maintenance projects

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。