RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 45 mm
- RS庫存編號:
- 800-616
- 製造商:
- RS PRO
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 25 件)*
TWD4,473.00
(不含稅)
TWD4,696.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD4,473.00 | TWD178.92 |
* 參考價格
- RS庫存編號:
- 800-616
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 45mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hex Setscrew | ||
Length 45mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastener designed to connect multiple objects securely within tapped holes. Its reliable construction ensures a strong and stable connection tailored for various industrial applications.
Manufactured from A4 stainless steel for excellent corrosion resistance in diverse environments
Hexagon head design allows for easy tightening and loosening with socket drives or spanners
Fully threaded design facilitates secure fastening without needing a nut
Conforms to DIN 933 specifications, ensuring high manufacturing standards
相關連結
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 25 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm