Steinel HM 2320 E ECO 650 °C max Corded 2.3 kW, 2-Pin (EU)
- RS庫存編號:
- 479-424
- 製造零件編號:
- 089733
- 製造商:
- Steinel
小計(1 件)*
TWD8,675.00
(不含稅)
TWD9,108.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,675.00 |
* 參考價格
- RS庫存編號:
- 479-424
- 製造零件編號:
- 089733
- 製造商:
- Steinel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.3kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 650°C | |
| Plug Type | 2-Pin (EU) | |
| Maximum Air Flow | 500L/min | |
| Cable Length | 3m | |
| Overall Length | 253mm | |
| Model Number | HM 2320 E ECO | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 80°C | |
| Overall Height | 200mm | |
| Weight | 1.08kg | |
| Overall Width | 87mm | |
| Standards/Approvals | VDE CE | |
| 選取全部 | ||
|---|---|---|
品牌 Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.3kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 650°C | ||
Plug Type 2-Pin (EU) | ||
Maximum Air Flow 500L/min | ||
Cable Length 3m | ||
Overall Length 253mm | ||
Model Number HM 2320 E ECO | ||
Digital Display Yes | ||
Minimum Operating Temperature 80°C | ||
Overall Height 200mm | ||
Weight 1.08kg | ||
Overall Width 87mm | ||
Standards/Approvals VDE CE | ||
- COO (Country of Origin):
- RO
The Steinel HeatMatic hot air tool is a powerhouse of energy efficiency, designed for sustainable working in professional trades and industries. It ensures precise temperature control from 80 to 650 °C, making it safe even for sensitive materials. Its advanced display and precision settings make it an essential tool for reliable and eco-friendly performance.
2300 W Output
Suitable for pluggable nozzles
Stepless adjustable
VDE approved
CE compliant
相關連結
- Steinel PRO HM 2320 E ECO with Case 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel PRO HM 2320 ESD 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel PRO HM 2320 ESD 650 °C max HM Corded 2.3 kW
- Steinel HM PRO 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 E ECO 650 °C max Corded 1.4 kW
- Steinel HM 2320 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 1620 S 500 °C max Corded, 2-Pin (EU)