小計(1 件)*
TWD435.00
(不含稅)
TWD456.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 133 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD435.00 |
* 參考價格
- RS庫存編號:
- 440-784
- 製造零件編號:
- 391-90101
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Heat Gun | |
| Corded/Cordless | Cordless | |
| Model Number | 391-90101 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Heat Gun | ||
Corded/Cordless Cordless | ||
Model Number 391-90101 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The HellermannTyton Gas cartridge provides up to 90 minutes of operating time and contains a blend of butane, propane, and 26% propene. Foam-based gas mixture allows for reliable upside-down operation. Ideal for use with cordless heat tools and torches in demanding conditions.
Recyclable 18 bar steel case
Non refillable
Qualified for freezing outdoor temperature operation
相關連結
- Rapid Agrafage 5001513 550 °C max RX1000 Cordless, Cordless
- Makita HG001GZ02 XGT 600 °C max Cordless, Cordless 8 Ah
- Steinel 085926 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless
- Steinel 085933 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless 8 Ah
- Makita Cordless Cordless Staple & Nail Gun
- SAM DT-20-G Cordless
- SAM DT-20-F Cordless
- DeWALT 12 mm Cordless Nail Gun, Cordless