EPOS IMPACT SC 60 USB ML Black On Ear Headphones USB
- RS庫存編號:
- 218-205
- Distrelec 貨號:
- 302-54-633
- 製造零件編號:
- 1000551
- 製造商:
- EPOS
小計(1 件)*
TWD2,333.00
(不含稅)
TWD2,449.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 62 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,333.00 |
* 參考價格
- RS庫存編號:
- 218-205
- Distrelec 貨號:
- 302-54-633
- 製造零件編號:
- 1000551
- 製造商:
- EPOS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EPOS | |
| Product Type | Headset | |
| Maximum Sound Pressure Level | 113dB | |
| Connectivity | USB | |
| Colour | Black | |
| Maximum Frequency Response | 16000Hz | |
| Minimum Frequency Response | 50Hz | |
| Headphone Style | On Ear Headphones | |
| Standards/Approvals | UC | |
| 選取全部 | ||
|---|---|---|
品牌 EPOS | ||
Product Type Headset | ||
Maximum Sound Pressure Level 113dB | ||
Connectivity USB | ||
Colour Black | ||
Maximum Frequency Response 16000Hz | ||
Minimum Frequency Response 50Hz | ||
Headphone Style On Ear Headphones | ||
Standards/Approvals UC | ||
- COO (Country of Origin):
- CN
The Sennheiser Headset designed for enterprises using Unified Communications, offering natural sounding conversations and high quality audio. Featuring EPOS Voice and a noise cancelling microphone, it ensures clear, professional calls. Deployment friendly and compatible with all major UC platforms, this headset enhances both efficiency and well being.
Optimized for communication and multimedia
Optimal speech transmission
Easy to store and transport
相關連結
- EPOS IMPACT SC 660 USB ML Black On Ear Headphones USB
- EPOS IMPACT SC 30 USB ML Black On Ear Headphones USB
- EPOS IMPACT SC 260 USB MS II Black On Ear Headphones USB
- EPOS IMPACT SC 230 USB MS II Black On Ear Headphones USB
- EPOS IMPACT SC 665 USB Black On Ear Headphones 3.5 mm Jack, USB
- EPOS IMPACT SC 630 Black On Ear Headphones
- EPOS IMPACT SC 660 Black On Ear Headphones
- EPOS IMPACT 760T Black On Ear Headphones USB