Peli 2610-035-110E ATEX LED Head Torch 30 lm 28 m

小計(1 件)*

TWD2,111.00

(不含稅)

TWD2,216.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,111.00

* 參考價格

RS庫存編號:
630-042
製造零件編號:
2610-035-110E
製造商:
Peli
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Peli

Battery Type

AAA

Rechargeable

No

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

30lm

Housing Material

Polycarbonate, Polybutylene Terephthalate

Hazardous Area Certification

ATEX

IP Rating

IPX4

Number of Batteries

3

Run Time

19 h

Beam Type

Spot

Battery/charging indicator

No

Battery Supplied

Yes

Beam Distance

28m

Adjustable Head Strap

Yes

Helmet Mountable

Yes

Dual Power

No

Colour

Black

Battery Size

AAA

Weight

91g

Standards/Approvals

No

Wireless Charging

No

COO (Country of Origin):
CN
The Peli Headlamp features a dual mode button that lets you activate all 3 LEDs for maximum brightness or just 1 LED to extend battery life. It comes with an adjustable cloth strap for a comfortable fit on your head, and a rubber strap that securely grips hard hats and helmets, ideal for hands-free lighting in tough environments.

Alkaline battery type

Ethylene propylene O ring

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。