小計(1 件)*
TWD1,588.00
(不含稅)
TWD1,667.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,588.00 |
* 參考價格
- RS庫存編號:
- 559-859
- 製造零件編號:
- FLX40R
- 製造商:
- Coast
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Coast | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 700lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 3 h | |
| Series | FLX | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Helmet Mountable | Yes | |
| Dual Power | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| 選取全部 | ||
|---|---|---|
品牌 Coast | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 700lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 3 h | ||
Series FLX | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Helmet Mountable Yes | ||
Dual Power No | ||
Colour Black | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Coast Headlamp delivers weatherproof, hands free lighting in a tiny, lightweight format. Select from five output modes of medium, high, low, red, and green to match your light to the moment. Select the white focusing optic for dynamic transitions between flood beam and spot beam. Use the red beam for anti-glare light that prevents night blindness and the green beam for navigation like tracking and hunting when you need to avoid detection. Ensure you have power when you want it by relying on the power lockout system to prevent accidental battery drainage when packed away.
Turbo Mode for overpowered light in critical situations
IP54 level resistance tests are splash resistant
Dust resistance
Backed by a lifetime warranty
相關連結
- Coast XPH25R LED Head Torch 400 lm XPH25R Range
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Coast HL7R LED Head Torch 240 lm 104 m Range
- Coast FL13 LED Head Torch 255 lm 21 m Range
- Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m
- Coast RL10 LED Head Torch 560 lm RL Range 31 m
- Coast HL4 LED Head Torch 145 lm HL4 Range 164 ft
- Coast HL3 LED Head Torch 100 lm HL3 Range 127 ft