Phoenix Contact, 7.5 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS庫存編號:
- 267-1744
- 製造零件編號:
- 1332086
- 製造商:
- Phoenix Contact
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 267-1744
- 製造零件編號:
- 1332086
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | HDMI Cable | |
| Length | 7.5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Voltage | 500V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UL94 V-0, CHINA RoHS, UL AWM Style 20276 (/30 V) | |
| Jacket Material | LCP | |
| Maximum Resolution | 4K | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type HDMI Cable | ||
Length 7.5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Voltage 500V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals UL94 V-0, CHINA RoHS, UL AWM Style 20276 (/30 V) | ||
Jacket Material LCP | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HDMI cable is HDMI high-speed patch cables. It is integrated network transmission thanks to HDMI Ethernet channel.
Reliable transmission of 4K videos
IP20 degree of protection
相關連結
- Roline 11.04.5544 series - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact NBC-HDMI-HAM series - Male HDMI to Male HDMI Black